Incandescent lamp with a 6V operating voltage and 6V rating. Features a clear bulb and wire terminal lead/base style for easy mounting. Offers a rated life of 1000 hours and 0.63 MSCP. Supplied in bulk packaging with 100 units per package.
VCC Chml 634 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Life (Hours) | 1000Hour |
| Mount | Wire |
| MSCP | 0.63MSCP |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 634 to view detailed technical specifications.
No datasheet is available for this part.