VCC Chml 680-10PK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed, Tubular |
| Mount | Wire |
| MSCP | 0.03MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 680-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.