VCC Chml 6833-10PK technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Diameter | 0.094inch |
| Lead/Base Style | Wire Leads |
| Length | 0.187inch |
| Mount | Base |
| MSCP | 0.05MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6833-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.