VCC Chml 6838-10PK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 24mA |
| Diameter | 0.125inch |
| Lead/Base Style | Wire Leads |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6838-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
