VCC Chml 6839BPE technical specifications.
| Color | Clear |
| Lead/Base Style | Radial |
| Lens Style | Round, Domed |
| Mount | Base |
| MSCP | 0.13MSCP |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6839BPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.