The 6S6/120V phototransistor features a 120V operating supply voltage and a 1500 hour lifespan. It is available in a bulk packaging with 50 units per package. The device has a clear lens style with a round, domed shape and a screw lead/base style. It is suitable for screw mount applications.
VCC Chml 6S6/120V technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Lead/Base Style | Screw |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Screw |
| MSCP | 3.2MSCP |
| Operating Supply Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/120V to view detailed technical specifications.
No datasheet is available for this part.