VCC Chml 6S6/130V-10PK technical specifications.
| Color | Clear |
| Current Rating | 6A |
| Lead/Base Style | Screw |
| Length | 47.6mm |
| Mount | Screw |
| MSCP | 3.2MSCP |
| Operating Supply Voltage | 130V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/130V-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.