
This screw mount LED has a current rating of 6A and a voltage rating of 145V. It features a clear lens and a screw base style. The device is designed to last for 1500 hours. It is available in bulk packaging with 100 units per package.
VCC Chml 6S6/145V technical specifications.
| Color | Clear |
| Current Rating | 6A |
| Lead/Base Style | Screw |
| Length | 47.6mm |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Screw |
| MSCP | 3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 145V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/145V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
