VCC Chml 6S6/24V technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| MSCP | 4.3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.