VCC Chml 6S6/30V-10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| Length | 1.875inch |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Screw |
| MSCP | 4MSCP |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/30V-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
