VCC Chml 6S6DC/120V technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Lead/Base Style | Bayonet |
| Length | 1.812inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 3.2MSCP |
| Operating Supply Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6DC/120V to view detailed technical specifications.
No datasheet is available for this part.