VCC Chml 6S6DC/130V technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 3.2MSCP |
| Package Quantity | 100 |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6DC/130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.