VCC Chml 7011X5/7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.5mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7011X |
| Viewing Angle | 100° |
| Wavelength | 580nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7011X5/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.