VCC Chml 7012X13 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Yellow |
| Length | 2mm |
| Lens Size | 1.25mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | BrightChips™ |
| Viewing Angle | 120° |
| Wavelength | 580nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7012X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
