
Green SMD LED emitter, 0805 package size, featuring a 560nm wavelength and 120° viewing angle. This surface-mount component operates with a 20mA forward current and a 2.1V forward voltage, delivering 6.4mcd luminous intensity. Constructed with a clear, diffused rectangular lens, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
VCC Chml 7012X5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | BrightChips™ |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7012X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.