VCC Chml 7012X7-100 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 4V |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7012X7-100 to view detailed technical specifications.
No datasheet is available for this part.