VCC Chml 7016X1/5 technical specifications.
| Package/Case | Axial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 2.49mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Viewing Angle | 110° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.