Yellow LED emitter, surface mount, featuring a 1208 (3020 metric) case code. This component offers a luminous intensity of 6.3mcd with a forward current of 20mA and a wavelength of 585nm. It has a wide 110° viewing angle and a diffused, colorless rectangular lens. Operating within a temperature range of -25°C to 80°C, this lead-free, RoHS compliant emitter is supplied on tape and reel.
VCC Chml 7016X3 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | 7016X |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.