VCC Chml 7016X5/7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7016X |
| Viewing Angle | 110° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X5/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.