Surface mount red LED emitter, 0603 package size, featuring a 1.9V forward voltage and 20mA forward current. This component offers a 630nm wavelength and 50mcd luminous intensity with a 70° viewing angle. Encased in a white lens with a diffused, colorless, rectangular, flat style, it operates within a -40°C to 85°C temperature range and has a 5V reverse voltage. RoHS compliant and supplied on tape and reel, this LED emitter is designed for efficient surface mounting.
VCC Chml 7017X21 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.79mm |
| Forward Current | 20mA |
| Height | 0.71mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.79mm |
| Lens Style | Rectangular, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | 7017X |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7017X21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.