
Surface mount LED emitter, 0603 package, featuring orange illumination with a diffused, colorless rectangular lens. Operates with a 20mA forward current, 2.2V forward voltage, and 4V reverse voltage. Emits light at 605nm wavelength with a luminous intensity of 3.4mcd and a 70° viewing angle. Rated for -30°C to 85°C operating temperature and 70mW power dissipation.
VCC Chml 7017X3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.79mm |
| Forward Current | 20mA |
| Height | 0.71mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | 7017X |
| Viewing Angle | 70° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7017X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
