VCC Chml 7018X1/5 technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7018X1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.