VCC Chml 7018X5/7 technical specifications.
| Package/Case | 0606 |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Height | 0.7mm |
| Length | 1.6mm |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7018X5/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.