VCC Chml 7020X21 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Height | 0.84mm |
| Length | 2mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7020X21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.