VCC Chml 714 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Mount | Base |
| MSCP | 0.09MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 714 to view detailed technical specifications.
No datasheet is available for this part.