
VCC Chml 715 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 40000Hour |
| Mount | Standard |
| MSCP | 0.15MSCP |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 715 to view detailed technical specifications.
No datasheet is available for this part.