This 5V clear lens LED features a 40000 hour life and is mounted on a base with a 0.15MSCP. It is available in quantities of 100 and packaged in tape and reel. The operating supply voltage is 5V.
VCC Chml 7152 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 40000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7152 to view detailed technical specifications.
No datasheet is available for this part.