VCC Chml 7153-10PK technical specifications.
| Current Rating | 115mA |
| Diameter | 0.094inch |
| Mount | Wire |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7153-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.