VCC Chml 7241 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 30mA |
| Diameter | 0.125inch |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.