VCC Chml 7257 technical specifications.
| Color | Clear |
| Lead/Base Style | Radial |
| Mount | Base |
| MSCP | 0.21MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.