VCC Chml 73-10PK technical specifications.
| Color | Clear |
| Current Rating | 80mA |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed, Tubular |
| Life (Hours) | 15000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 73-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.