VCC Chml 7327-10PK technical specifications.
| Package/Case | Radial |
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 0.236inch |
| Lead/Base Style | Radial |
| Length | 0.625inch |
| Lens Color | Clear |
| Life (Hours) | 4000Hour |
| MSCP | 0.34MSCP |
| Number of Contacts | 8 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7327-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.