VCC Chml 7333-10PK technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Flange |
| Length | 16mm |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Mount | Flanges |
| MSCP | 0.05MSCP |
| Package Quantity | 10 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7333-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.