
The 7341 optocoupler features a clear lens and a midget flange base style. It operates at a maximum supply voltage of 28V and a supply current of 25mA. The device is packaged in bulk quantities of 100 units and has a voltage rating of 28V. The optocoupler is designed to withstand 5000 hours of operation.
VCC Chml 7341 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.65MSCP |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7341 to view detailed technical specifications.
No datasheet is available for this part.