VCC Chml 7341-10PK technical specifications.
| Color | Clear |
| Current Rating | 65mA |
| Lead/Base Style | Midget Flange |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| Mount | Flanges |
| MSCP | 0.65MSCP |
| Operating Supply Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7341-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.