VCC Chml 7349-10PK technical specifications.
| Current Rating | 200mA |
| Diameter | 0.236inch |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7349-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.