
This 5V optocoupler features a radial lead style and a round, domed lens. It is available in a package quantity of 100 and is packaged in tape and reel format. The device has a voltage rating of 5V and an operating supply voltage of 5V. It is designed for base mount applications and has a maximum switching current of 0.05MSCP.
VCC Chml 7361 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 0.236inch |
| Lead/Base Style | Radial |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Base |
| MSCP | 0.05MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7361 to view detailed technical specifications.
No datasheet is available for this part.