VCC Chml 7373-10PK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 100mA |
| Diameter | 0.236inch |
| Lead/Base Style | Radial |
| Length | 0.625inch |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 0.5MSCP |
| Number of Contacts | 6 |
| Operating Supply Voltage | 14V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7373-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.