VCC Chml 7374 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 0.236inch |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.