VCC Chml 7381 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 200mA |
| Diameter | 0.236inch |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 20000Hour |
| Mount | Base |
| MSCP | 0.4MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.