VCC Chml 7511A55 technical specifications.
| Color | Clear |
| Lens Size | 2.92mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A55 to view detailed technical specifications.
No datasheet is available for this part.