
Dual 3mm round, flat-top optical lightpipe for press-fit, board mounting. Features a 19.86mm (0.782 inch) body length and clear lens. RoHS compliant and lead-free construction. Supplied in bulk packaging with 1000 units per package.
VCC Chml 7511A62 technical specifications.
| Body Length | 0.782inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 19.86mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.