
Single, round, clear light pipe for PCB mounting. Features a 3mm flat lens style with a 24° viewing angle. Body length is 14mm, with an overall length of 14.05mm and a diameter of 0.122 inches. This press-fit component is UL approved, lead-free, and RoHS compliant, supplied in bulk packaging with 1000 units per package.
VCC Chml 7511A85 technical specifications.
| Approvals | UL |
| Body Length | 14mm |
| Package/Case | T |
| Color | Clear |
| Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
