VCC Chml 7512A5-1-AV0 technical specifications.
| Color | Clear |
| Lens Size | 2.54mm |
| Lens Style | Flat |
| Mount | Press-Fit, Board |
| Series | 7512 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7512A5-1-AV0 to view detailed technical specifications.
No datasheet is available for this part.