VCC Chml 7512A5-3-A technical specifications.
| Color | Clear |
| Lens Style | Round, Flat |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7512 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7512A5-3-A to view detailed technical specifications.
No datasheet is available for this part.