VCC Chml 7512D2 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7512 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7512D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
