VCC Chml 7512FPR-305 technical specifications.
| Body Length | 7.75mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 305mm |
| Lens Style | Round, Flat |
| Mount | Panel, Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7512 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7512FPR-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.