VCC Chml 7512FPR-610 technical specifications.
| Color | Clear |
| Lens Size | 6.35mm |
| Lens Style | Round, Flat |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 7512 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7512FPR-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.