
Surface mount LED emitter featuring a clear, round, flat lens with a 2.8mm diameter. Designed for press-fit mounting directly onto a board, this component offers a rigid, right-angle light pipe solution. It is lead-free and RoHS compliant, supplied in tape and reel packaging with 700 units per package.
VCC Chml 7520A10-TRLF technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7520 |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 7520A10-TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
