VCC Chml 755-10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| MSCP | 0.33MSCP |
| RoHS Compliant | Yes |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 755-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.